807-054-458-212

Heilind Number:EDA807-054-458-212
Manufacturer:EDAC
Manufacturer Number:807-054-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-458-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of rigorous industrial applications. This green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless connectivity for up to 54 positions. Its right angle mount orientation allows for easy installation on PCBs, while its impressive operating temperature range of -40 to 105 °C guarantees consistent functionality under extreme conditions. Trust in the superior quality and performance of this connector for your board-to-board PCB connectivity needs.