807-054-459-201

Heilind Number:EDA807-054-459-201
Manufacturer:EDAC
Manufacturer Number:807-054-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-459-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in demanding electronic applications. With a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. Featuring two rows of precision-engineered copper alloy contacts, it provides reliable connectivity with a current rating of 5A. The .156-inch pitch and .2-inch row spacing, along with 54 positions, offer ample versatility for various PCB configurations. Engineered for optimal performance, this connector guarantees secure board-to-board connections even in extreme operating conditions, with a wide temperature range of -40 to 105°C. Trust in our Card Edge Connector to deliver uncompromising quality and functionality in your electronic designs.