807-054-459-202

Heilind Number:EDA807-054-459-202
Manufacturer:EDAC
Manufacturer Number:807-054-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-459-202

Detailed Description

Introducing the 807-054-459-202 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of copper alloy contacts, each rated for 5 A, and a total of 54 positions with a .156-inch pitch, it offers high performance and versatility. The right-angle mount orientation and .2-inch row spacing make it easy to install and connect, while its wide operating temperature range of -40 to 105 °C guarantees reliable operation in any environment. Trust in the quality and efficiency of this Card Edge Connector for seamless board-to-board connections in your electronic projects.