807-054-459-203

Heilind Number:EDA807-054-459-203
Manufacturer:EDAC
Manufacturer Number:807-054-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-459-203

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for high-performance electronic applications. Designed to withstand extreme temperatures, this connector ensures reliable connectivity in even the most demanding environments. Its vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only provides a pop of color but also guarantees safety and durability. With two rows of contacts, featuring Copper Alloy construction, it offers seamless signal transmission for up to 54 positions. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the right-angle mount orientation saves space and facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial, automotive, and aerospace applications. Trust in its superior quality and performance to elevate your electronic designs to the next level.