807-054-459-212

Heilind Number:EDA807-054-459-212
Manufacturer:EDAC
Manufacturer Number:807-054-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-459-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient circuit board connections in high-temperature environments. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring secure conductivity and longevity. With two rows and 54 positions, it offers ample connectivity for complex systems. The right-angle mount orientation allows for easy installation and space-saving design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications where reliability is paramount. Trust in our Card Edge Connector to deliver exceptional performance under the most demanding conditions.