807-054-460-202

Heilind Number:EDA807-054-460-202
Manufacturer:EDAC
Manufacturer Number:807-054-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-460-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in extreme conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With two rows and 54 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of visibility to your setup. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in the quality and durability of our High Temp Card Edge Connector for seamless electronic integration.