807-054-460-203

Heilind Number:EDA807-054-460-203
Manufacturer:EDAC
Manufacturer Number:807-054-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-460-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with a focus on performance and longevity, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and flame retardancy. With two rows of 54 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission and connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its straight mount orientation makes installation a breeze, and with an amperage rating of 5A, it guarantees reliable power delivery. Trust in the quality and efficiency of our High Temp Card Edge Connector for seamless board-to-board connections in your projects.