807-054-460-207

Heilind Number:EDA807-054-460-207
Manufacturer:EDAC
Manufacturer Number:807-054-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-460-207

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 54 positions. The straight mount orientation facilitates easy installation on PCBs, while its ability to withstand temperatures ranging from -40 to 105°C guarantees reliable operation even in extreme conditions. Trust in this connector for efficient and secure board-to-board connections in your industrial or electronic applications.