807-054-460-212

Heilind Number:EDA807-054-460-212
Manufacturer:EDAC
Manufacturer Number:807-054-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-460-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. This essential component features a vibrant Green color, ensuring easy identification and integration into your PCB assembly. With a robust UL 94V-0 Diallyl Phthalate housing material, it guarantees exceptional durability and fire resistance. The connector boasts two rows of 54 positions each, providing ample connectivity options for your applications. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its performance and durability for seamless board-to-board connections in your designs.