807-054-520-202

Heilind Number:EDA807-054-520-202
Manufacturer:EDAC
Manufacturer Number:807-054-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-520-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-520-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature environments. With two rows and a total of 54 positions, it offers ample space for efficient PCB connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a must-have for any project requiring secure and stable board-to-board connections. Trust in its straight mount orientation for a streamlined setup process. Elevate your electronic assemblies with this essential component.