807-054-520-203

Heilind Number:EDA807-054-520-203
Manufacturer:EDAC
Manufacturer Number:807-054-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-520-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green-colored connector features two rows of 54 positions, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. The housing, made of UL 94V-0 Diallyl Phthalate, offers excellent heat resistance, while the copper alloy contacts provide efficient power transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your connectivity needs.