807-054-520-207

Heilind Number:EDA807-054-520-207
Manufacturer:EDAC
Manufacturer Number:807-054-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-520-207

Detailed Description

Enhance your high-temperature circuit connections with our Green Card Edge Connector. Designed for durability and efficiency, this connector boasts a maximum amperage of 5 A, making it ideal for power-intensive applications. Its housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Featuring two rows of contacts made from Copper Alloy, with a pitch of .156 in and row spacing of .2 in, it offers seamless connectivity for up to 54 positions. With a straight mount orientation, installation is a breeze, while its wide operating temperature range of -40 to 105 °C guarantees uninterrupted function in varying conditions. Perfect for board-to-board PCB connections, this connector is a must-have for any high-performance electronic setup.