807-054-522-201

Heilind Number:EDA807-054-522-201
Manufacturer:EDAC
Manufacturer Number:807-054-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-522-201

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in a vibrant green hue. Designed for durability, it boasts a housing made of UL 94V-0 Diallyl Phthalate and features two rows for efficient signal transmission. Each of its 54 positions is crafted with precision using copper alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto your board. Operating flawlessly in harsh environments, it can withstand temperatures ranging from -40 to 105°C. Perfect for a variety of applications, it guarantees secure and stable connections for your electronic devices. Elevate your project's performance with this essential component.