807-054-522-202

Heilind Number:EDA807-054-522-202
Manufacturer:EDAC
Manufacturer Number:807-054-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-522-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant Green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 54 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius further enhance its versatility. Ideal for a variety of applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.