807-054-522-203

Heilind Number:EDA807-054-522-203
Manufacturer:EDAC
Manufacturer Number:807-054-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-522-203

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Featuring a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector is both durable and visually striking. With a current rating of 5 A, it ensures reliable power transmission in demanding applications. The two-row design with 54 positions allows for efficient and versatile connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this essential component for seamless board-to-board connectivity.