807-054-522-207

Heilind Number:EDA807-054-522-207
Manufacturer:EDAC
Manufacturer Number:807-054-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-522-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in extreme environments. With two rows of contact points made from Copper Alloy and a pitch of .156 inches, it offers reliable power delivery at an amperage of 5A. Featuring 54 positions, it facilitates complex connections with ease. Its straight mount orientation and row spacing of .2 inches make installation straightforward. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its quality and performance, and elevate your connectivity experience.