807-054-522-208

Heilind Number:EDA807-054-522-208
Manufacturer:EDAC
Manufacturer Number:807-054-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-522-208

Detailed Description

Upgrade your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Engineered for optimal performance, it boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 54 positions each, this connector ensures seamless and reliable connectivity. The Copper Alloy contact material guarantees efficient power transmission, while the 5A amperage rating accommodates high-power applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Designed for straight mount orientation, it's ideal for compact and space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Elevate your connectivity game with this essential component.