807-054-524-201

Heilind Number:EDA807-054-524-201
Manufacturer:EDAC
Manufacturer Number:807-054-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-524-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek Green finish. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 54 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise placement. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Choose this straight mount orientation connector for seamless board-to-board connections that meet your high standards for efficiency and durability.