807-054-540-201

Heilind Number:EDA807-054-540-201
Manufacturer:EDAC
Manufacturer Number:807-054-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-540-201

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Designed for reliability, it features a vibrant green color and is capable of conducting up to 5A. Constructed with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures robust performance. With two rows and 54 positions, it offers ample connection options, while its straight mount orientation simplifies installation. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for seamless board-to-board connectivity in your designs.