807-054-540-207

Heilind Number:EDA807-054-540-207
Manufacturer:EDAC
Manufacturer Number:807-054-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-540-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of Copper Alloy contacts, each capable of handling up to 5 A, it offers seamless power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 54 positions allow for extensive connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial applications. Install with ease thanks to the straight mount orientation, making it ideal for board-to-board connections. Upgrade your PCB setup with this reliable and high-performance connector.