807-054-540-212

Heilind Number:EDA807-054-540-212
Manufacturer:EDAC
Manufacturer Number:807-054-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-540-212

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability and performance, this green connector features a double row configuration with 54 positions, ideal for demanding applications. With a contact material of Copper Alloy and UL 94V-0 Diallyl Phthalate housing, it ensures reliable conductivity and safety. The .156-inch pitch and .2-inch row spacing allow for efficient and secure board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for harsh environments. Its straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component for seamless PCB integration.