807-054-542-202

Heilind Number:EDA807-054-542-202
Manufacturer:EDAC
Manufacturer Number:807-054-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-542-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-542-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green hue, this connector boasts a sleek appearance while delivering exceptional functionality. With a solid amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers superior heat resistance and durability. Its dual-row design with 54 positions allows for efficient signal transmission, while the Copper Alloy contact material guarantees low impedance. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Engineered for versatility, this connector supports straight mount orientation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial use. Elevate your connectivity solutions with this essential component.