807-054-542-207

Heilind Number:EDA807-054-542-207
Manufacturer:EDAC
Manufacturer Number:807-054-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-542-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-542-207

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in vibrant green. Designed for durability and performance, this connector boasts a 5A amperage capacity, making it ideal for high-power applications. With a housing material of UL 94V-0 Diallyl Phthalate, it ensures safety and compliance with industry standards. Featuring two rows of 54 positions each, it offers ample connectivity options for your circuit boards. The contact material of Copper Alloy guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your board-to-board connections with this essential component.