807-054-542-208

Heilind Number:EDA807-054-542-208
Manufacturer:EDAC
Manufacturer Number:807-054-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-542-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-542-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. Featuring a vibrant green color, this connector is not only visually distinctive but also durable, with a housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 54 positions, it offers ample connectivity for your PCB applications. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Perfect for board-to-board connections, it's a must-have component for your electronic projects.