807-054-542-212

Heilind Number:EDA807-054-542-212
Manufacturer:EDAC
Manufacturer Number:807-054-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to deliver reliable performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. Boasting 54 positions, it provides ample connectivity options while maintaining optimal row spacing of .2 inches. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.