807-054-555-201

Heilind Number:EDA807-054-555-201
Manufacturer:EDAC
Manufacturer Number:807-054-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-555-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and is capable of handling up to 5A of power. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and reliability even in the most demanding environments. With two rows and 54 positions, it offers ample connectivity options for secure and seamless board-to-board connections. The copper alloy contact material guarantees efficient and stable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation facilitates easy installation, making it a convenient choice for various applications. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Elevate your electronic systems with this high-performance component.