807-054-555-203

Heilind Number:EDA807-054-555-203
Manufacturer:EDAC
Manufacturer Number:807-054-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-555-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-555-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme environments. With a double row configuration and 54 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB design with this essential component, a standout in our extensive range of reliable and high-quality connectors.