807-054-555-207

Heilind Number:EDA807-054-555-207
Manufacturer:EDAC
Manufacturer Number:807-054-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-555-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and 54 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Its .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for industrial applications. Its straight mount orientation further simplifies installation, making it an essential component for your connectivity needs. Explore the possibilities with our Card Edge Connector and elevate your PCB designs to the next level.