807-054-555-208

Heilind Number:EDA807-054-555-208
Manufacturer:EDAC
Manufacturer Number:807-054-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-555-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-555-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with a housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 5 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its dual-row design with 54 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for board-to-board PCB connections, it is perfect for various industrial applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to diverse settings. Trust in this connector for high-quality, high-temperature performance. Welcome to the future of connectivity.