807-054-555-212

Heilind Number:EDA807-054-555-212
Manufacturer:EDAC
Manufacturer Number:807-054-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-555-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for durability, it features a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .156 inches and two rows of 54 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications where reliability is paramount. Upgrade your PCB connections with this essential component.