807-054-556-201

Heilind Number:EDA807-054-556-201
Manufacturer:EDAC
Manufacturer Number:807-054-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a double-row design and 54 positions, it ensures seamless connectivity. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding industrial environments. The straight mount orientation adds versatility to its installation options, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.