807-054-556-202

Heilind Number:EDA807-054-556-202
Manufacturer:EDAC
Manufacturer Number:807-054-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-556-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and features two rows of 54 positions each, ensuring seamless data transfer. Crafted with precision, its Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer convenient installation. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for high-temperature environments. Whether for industrial machines or consumer electronics, trust in the durability and efficiency of this essential component. Elevate your connectivity game today.