807-054-556-207

Heilind Number:EDA807-054-556-207
Manufacturer:EDAC
Manufacturer Number:807-054-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, this connector boasts a 5A amperage capacity, making it perfect for high-performance applications. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. With two rows of 54 positions each, it provides ample connectivity options. The contact material, made of Copper Alloy, guarantees low contact resistance and high conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation allows for easy installation on your PCB. Upgrade your electronic assemblies with this essential component, ideal for use in various industries.