807-054-556-208

Heilind Number:EDA807-054-556-208
Manufacturer:EDAC
Manufacturer Number:807-054-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-556-208

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our robust High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety in demanding environments. With two rows and 54 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration onto your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and aerospace. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your PCB assembly with this essential component, a testament to our commitment to quality and innovation.