807-054-556-212

Heilind Number:EDA807-054-556-212
Manufacturer:EDAC
Manufacturer Number:807-054-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-556-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, with a robust amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in the most demanding environments. With two rows of precision-machined Copper Alloy contacts, a pitch of .156 inches, and a spacing of .2 inches, it offers seamless connectivity for up to 54 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and durable board-to-board PCB connections.