807-054-558-201

Heilind Number:EDA807-054-558-201
Manufacturer:EDAC
Manufacturer Number:807-054-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-558-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in vibrant Green. Designed to withstand high temperatures, this connector ensures reliable performance in demanding environments. Featuring a dual-row configuration with 54 positions, it offers ample connectivity options for your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector guarantees durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right angle mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for a wide range of applications, this connector is a valuable addition to any electronic setup. Trust in its quality and performance to meet your connectivity needs with excellence.