807-054-558-202

Heilind Number:EDA807-054-558-202
Manufacturer:EDAC
Manufacturer Number:807-054-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-558-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 5 A, it offers reliable power transmission across its two rows and 54 positions. Crafted from top-grade Copper Alloy, the contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate seamless PCB integration. Its right-angle mount orientation adds versatility to your setup, and with an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Elevate your connection game with this essential component.