807-054-558-208

Heilind Number:EDA807-054-558-208
Manufacturer:EDAC
Manufacturer Number:807-054-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-558-208

Detailed Description

Enhance your high-temperature applications with this durable Card Edge Connector. Constructed with a robust UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a right-angle mount orientation and 54 positions spread across 2 rows, it offers seamless connectivity on your PCBs. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have component for your electronic projects. Upgrade your setup with this green connector, designed for optimal functionality in demanding conditions.