807-054-559-201

Heilind Number:EDA807-054-559-201
Manufacturer:EDAC
Manufacturer Number:807-054-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 5 A, it ensures efficient power transmission. The two-row design with 54 positions offers ample connectivity options, while the copper alloy contacts provide secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its right-angle mount orientation and .156 inch pitch make it easy to integrate into your board-to-board connections. Trust in this connector for robust and efficient PCB connectivity solutions.