807-054-559-207

Heilind Number:EDA807-054-559-207
Manufacturer:EDAC
Manufacturer Number:807-054-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-559-207

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector. Designed for reliability in demanding environments, its durable UL 94V-0 Diallyl Phthalate housing ensures optimal performance. With two rows and 54 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee secure transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connectivity. Perfect for vertical mounting in tight spaces, its right-angle orientation saves valuable PCB real estate. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.