807-054-560-201

Heilind Number:EDA807-054-560-201
Manufacturer:EDAC
Manufacturer Number:807-054-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-560-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 54 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Suitable for a wide range of applications, this connector guarantees seamless operation in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure installation on your board, making it a must-have in your electronic setup.