807-054-560-202

Heilind Number:EDA807-054-560-202
Manufacturer:EDAC
Manufacturer Number:807-054-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-560-202

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With two rows and 54 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional or hobbyist, this essential component is sure to meet your connectivity needs with precision and ease. Elevate your PCB designs with the Card Edge Connector.