807-054-560-212

Heilind Number:EDA807-054-560-212
Manufacturer:EDAC
Manufacturer Number:807-054-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-560-212

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate with Copper Alloy contacts, ensuring reliable conductivity even in harsh environments. With two rows and 54 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Choose this connector for secure and efficient board-to-board connections in your projects.