807-056-400-201

Heilind Number:EDA807-056-400-201
Manufacturer:EDAC
Manufacturer Number:807-056-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-400-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for demanding PCB applications. Designed for reliable performance in high-temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 5A amperage rating, it ensures efficient power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and precise connections for up to 56 positions. Ideal for board-to-board PCB setups, this straight-mount connector offers easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under extreme conditions. Trust in the quality and durability of our High Temp Card Edge Connector for your critical electronic systems.