807-056-400-207

Heilind Number:EDA807-056-400-207
Manufacturer:EDAC
Manufacturer Number:807-056-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-400-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a robust construction of Copper Alloy contacts, this connector delivers exceptional conductivity and longevity. Its two rows of 56 positions, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options for your PCB applications. The vibrant green color not only adds a splash of style but also signifies its eco-friendly compliance. Whether used in telecommunications, automotive, or aerospace industries, this straight-mount card edge connector guarantees secure and efficient board-to-board connections, meeting the high demands of modern electronic systems. Trust in its 5A amperage rating and precision engineering for optimal performance in all your connectivity needs.