807-056-400-212

Heilind Number:EDA807-056-400-212
Manufacturer:EDAC
Manufacturer Number:807-056-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-400-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board connections in even the most demanding environments. Engineered for reliability, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and flame resistance. With two rows of 56 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it guarantees secure and efficient data transmission. Rated for an operating temperature range of -40 to 105°C, it excels in both extreme cold and hot conditions. Perfect for industrial applications where reliability is paramount, this connector is a vital component for ensuring seamless connectivity in high-temperature settings. Elevate your PCB designs with our High Temp Card Edge Connector, the ultimate solution for your connectivity needs.