807-056-420-201

Heilind Number:EDA807-056-420-201
Manufacturer:EDAC
Manufacturer Number:807-056-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-420-201

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for high-performance applications that require reliable and durable board-to-board connectivity. Featuring a vibrant green color and a sleek two-row design, this connector is not only functional but also visually striking. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures optimal conductivity and performance, even in extreme conditions. The .156-inch pitch and .2-inch row spacing, along with 56 positions, provide ample connectivity options for your PCBs. Designed for straight mounting orientation, this connector is easy to install and offers a secure connection. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Trust in our High Temp Card Edge Connector for your next project, where quality and performance are paramount.