807-056-420-202

Heilind Number:EDA807-056-420-202
Manufacturer:EDAC
Manufacturer Number:807-056-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-420-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Engineered for reliability in challenging environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and durability. With two rows of 56 positions each, it offers ample connectivity for complex electronic systems. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high reliability in extreme conditions. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your PCB connections with this top-of-the-line Card Edge Connector, a must-have in the world of electronic design.