807-056-420-203

Heilind Number:EDA807-056-420-203
Manufacturer:EDAC
Manufacturer Number:807-056-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-420-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-420-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Engineered for reliability in extreme environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring robust protection against heat and wear. Its two rows of precision-machined Copper Alloy contacts, with a pitch of .156 inches and 56 positions, guarantee secure and efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable in a variety of applications. Trust in its superior quality and performance for your PCB connectivity needs.