807-056-420-204

Heilind Number:EDA807-056-420-204
Manufacturer:EDAC
Manufacturer Number:807-056-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-420-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-420-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green color, this connector stands out for its performance and durability. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures optimal conductivity and fire resistance. Featuring two rows with a total of 56 positions and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. The straight mount orientation and .2-inch row spacing make installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and reliability of our Card Edge Connector for all your PCB connectivity needs.